Thomas & Betts Natural Clip-In, Rivet, Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- RS Stock No.:
- 338-974
- Distrelec Article No.:
- 301-63-549
- Mfr. Part No.:
- TC 102
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€236.35
(exc. VAT)
€290.71
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.35 | €0.236 |
*price indicative
- RS Stock No.:
- 338-974
- Distrelec Article No.:
- 301-63-549
- Mfr. Part No.:
- TC 102
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 19.1mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 4.4mm | |
| Material | Polyamide | |
| Series | TC | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Clip-In, Rivet, Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MS-3339-...-..., UL 94 V-2, item 2, VG 95387 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 19.1mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 4.4mm | ||
Material Polyamide | ||
Series TC | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Clip-In, Rivet, Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MS-3339-...-..., UL 94 V-2, item 2, VG 95387 | ||
- COO (Country of Origin):
- US
The Thomas & Betts Mounting bases with saddle support feature tie mounting bases with a supporting saddle. They are designed for screw- or rivet-mounting. The prism shape of the saddle prevents twisting around the fixture.
High strength through compact design
Non conductive, non-corrosive, resistant to fuels, lubricants and most chemicals
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 76 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Rivet Clip-In Cable Tie Mount 4.8 mm x 10.1mm x 22.5 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm