Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm

Subtotal (1 pack of 100 units)*

€329.62

(exc. VAT)

€405.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€329.62€3.296

*price indicative

RS Stock No.:
253-1184
Mfr. Part No.:
7TAG009910R0072
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

4.8mm

Length

44mm

Width

12.7mm

Material

Nylon

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, RoHS, REACH

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC1101 is a multiple bundle mounting strip, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon mounting strips for parallel installation of wire bundles can accommodate up to six closely spaced bundles. It has length of 44mm (1.7 inches), width of 12.7mm (0.50 inch), thickness of 3.17mm (0.125 inch).

Two-screw mounting method with 6 screw

Maximum tie width 4.82mm (0.19 inch)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy