HellermannTyton Grey Screw Cable Tie Mount 10 mm x 10.2mm x 23 mm
- RS Stock No.:
- 440-661
- Mfr. Part No.:
- 151-00839
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€146.06
(exc. VAT)
€179.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €146.06 | €1.461 |
*price indicative
- RS Stock No.:
- 440-661
- Mfr. Part No.:
- 151-00839
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Grey | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 10mm | |
| Length | 23mm | |
| Width | 10.2mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Polyamide 66 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | R23 HL2, UL 94 V2, EN 45545-2 Classification R22 HL2, IRIS, CEI 61373(1999 cat 2), UL 94 V0, R23 HL3 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Grey | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 10mm | ||
Length 23mm | ||
Width 10.2mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Polyamide 66 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals R23 HL2, UL 94 V2, EN 45545-2 Classification R22 HL2, IRIS, CEI 61373(1999 cat 2), UL 94 V0, R23 HL3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Stainless steel Cable tie mount is designed for screw fixation with a maximum cable width of 10.0 mm made from high performance untreated stainless steel 316L material featuring a 10 mm slot width and 2-way fixing suitable for stainless steel cable ties supplied in a pack of 100 pcs.
Robust and durable solution
Resistant to a range of materials and conditions
Quick and easy to install
Safe and secure solution for cables, tubing, conduits and pipes
Ideal for a range of industries and applications
Related links
- HellermannTyton Grey Cable Tie Mount 10 mm x 10.2mm x 23 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 10.2mm x 20.4 mm
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- HellermannTyton White Screw Cable Clamp 10.2mm x 20.4 mm
- RS PRO Natural Cable Tie Mount 5 mm x 10.2mm x 15.9 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 18 mm Max. Bundle Self-Adhesive 28.5 mm 28.5mm 23 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
