HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- RS Stock No.:
- 832-7029
- Distrelec Article No.:
- 304-44-398
- Mfr. Part No.:
- 151-00757 CTAM1-PEEK-BGE
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €496.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€662.35
(exc. VAT)
€814.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 December 2026
- Plus 3 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €662.35 | €6.624 | - |
| 15 - 49 | €629.23 | €6.292 | €496.80 |
| 50 + | €609.36 | €6.094 | €2,649.50 |
*price indicative
- RS Stock No.:
- 832-7029
- Distrelec Article No.:
- 304-44-398
- Mfr. Part No.:
- 151-00757 CTAM1-PEEK-BGE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Beige | |
| Cable Tie Width Acceptance | 4.6mm | |
| Length | 20.5mm | |
| Width | 10.2mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | PEEK | |
| Series | CTAM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Beige | ||
Cable Tie Width Acceptance 4.6mm | ||
Length 20.5mm | ||
Width 10.2mm | ||
Fixing Hole Diameter 4.3mm | ||
Material PEEK | ||
Series CTAM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
HellermannTyton CTAM Series Cable Tie Mount, 4.6mm Cable Tie Width Acceptance, - 151-00757
This cable tie mount is designed for effective cable management solutions, ensuring secure attachment in various environments. With a compact size of 20.5mm in length and an acceptance width of 4.6mm for cable ties, this durable mount provides versatility. Crafted from PEEK material, it remains robust even under extreme temperatures, making it suitable for industrial applications.
Features & Benefits
• Self-adhesive design simplifies installation on various surfaces
• Accepts cable ties up to 4.6mm wide for maximum compatibility
• Made from durable PEEK material ensuring long-lasting use
• Available in beige for discreet integration into environments
Applications
• Utilised in automation projects for secure cable management
• Ideal for electrical tasks in both industrial and mechanical sectors
• Used in electronics to maintain neat wiring configurations
• Effective in high-temperature settings requiring reliable support
What type of surface is suitable for the self-adhesive design?
The self-adhesive mount is suitable for clean, smooth surfaces to ensure maximum adhesion and stability.
How does the temperature rating affect usability in different environments?
The wide temperature range allows for use in extreme settings, making it adaptable to both cold and high-heat applications without compromising performance.
What are the fire safety qualifications of this product?
It has been rated UL 94 V0, indicating its ability to resist the spread of fire and contributing to safety in various installations.
Can this mount be reused once it has been installed?
Typically, self-adhesive mounts are intended for single use, as removal may compromise their adhesive quality and effectiveness.
What is the best way to prepare a surface before installation?
Ensure the surface is clean, dry, and free from dust or grease to optimise adhesion and prolong the mount's performance.
HellermanTyton Screw fixing Cable Mounts CTAM PEEK Series
The Hellerman screw fixing mounts are ideal for applications that have minimal space. They can be used in conjunction with the CTAM cable ties. Particular areas include telecoms equipment, switchgear and control cabinets.
Designed with minimal space in mind
Mounted before cable installation and inline with cable
4 way entry design for use in line or at 90° angle to cable run
Chemical resistant material
Radioactivity resistant material
Standards
UL94 V0, RoHS, HF, LFH
Related links
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- HellermannTyton Cable Tie 145 mm x 3.4mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 220 mm x 4.7mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 250 mm x 4.65mm, Beige Polyetheretherketone
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 10.2mm x 20.4 mm
- HellermannTyton Grey Cable Tie Mount 10 mm x 10.2mm x 23 mm
- HellermannTyton Grey Screw Cable Tie Mount 10 mm x 10.2mm x 23 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
