HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- RS Stock No.:
- 446-677
- Mfr. Part No.:
- 151-27219 LKCSF1-PA66-NA
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
In Stock
- 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €53.96 | €0.54 | - |
| 15 - 49 | €51.27 | €0.513 | 4% |
| 50 + | €48.55 | €0.486 | 10% |
*price indicative
- RS Stock No.:
- 446-677
- Mfr. Part No.:
- 151-27219 LKCSF1-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 13mm | |
| Length | 40mm | |
| Width | 19mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Series | LKC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 13mm | ||
Length 40mm | ||
Width 19mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Series LKC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Mounting Bases LKC and NY
Screw-in Mounting Base
Mounting hole - ø: 5.5 mm (LKC) / 6 mm (LKCSF1) / 3 mm (NY)
LKCSF1 version with built-in expansion rivet making work exceptionally easy (sheet thickness max. 3 mm)
Secures wires and cables with specific curving
Related links
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 5.3 mm x 11mm x 18 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Cable Tie Mount 3.5 mm x 9.5mm x 17.9 mm
