Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- RS Stock No.:
- 283-7994
- Distrelec Article No.:
- 155-03-305
- Mfr. Part No.:
- ABM2S-AT-C0
- Manufacturer:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7994
- Distrelec Article No.:
- 155-03-305
- Mfr. Part No.:
- ABM2S-AT-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Fixing Hole Diameter | 4mm | |
| Material | ABS | |
| Series | ABM2S | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Fixing Hole Diameter 4mm | ||
Material ABS | ||
Series ABM2S | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Cable T Mount is designed to deliver exceptional performance and reliability. With advanced technology and superior build quality, this product is a must-have for any professional in need of top-notch equipment.
High-quality construction for durability and longevity
Advanced technology for superior performance
Easy to install and use for convenience
Compact design for space-saving installations
Energy-efficient for cost-effective operation
Related links
- Panduit Natural White Adhesive Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Panduit White Cable Tie Mount 25.4mm x 25.4 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- Thomas & Betts Metallic Silver Screw Cable Tie Mount 4.8 mm x 13.2mm x 25.4 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 19.1mm x 19.1 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
