HellermannTyton Black Adhesive Cable Tie Mount 28mm x 28 mm
- RS Stock No.:
- 756-499
- Mfr. Part No.:
- SMB4APT-A-PA66HS/A-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 50 units)*
€108.44
(exc. VAT)
€133.38
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.44 | €2.169 |
*price indicative
- RS Stock No.:
- 756-499
- Mfr. Part No.:
- SMB4APT-A-PA66HS/A-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 28mm | |
| Width | 28mm | |
| Material | Polyamide 66 | |
| Series | SMB | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 28mm | ||
Width 28mm | ||
Material Polyamide 66 | ||
Series SMB | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable Tie Mounts provide a versatile solution for managing wires in complex environments. These mounts feature a unique 360 degree rotation capability, allowing for flexible cable routing and effortless alignment during installation.
Heat stabilised polyamide 6.6 for superior thermal resistance
High performance acrylic adhesive for secure bonding
Operating temperatures from -40 °C to +90 °C
Compact 28mm length with 8.4mm height
Related links
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.6 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.4 mm x 28mm x 28 mm
