HellermannTyton Black Edge Clip Cable Tie Mount 31mm x 40 mm

Subtotal (1 pack of 96 units)*

€497.77

(exc. VAT)

€612.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€497.77€5.185

*price indicative

RS Stock No.:
907-241
Mfr. Part No.:
156-03632
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Length

40mm

Width

31mm

Material

Polyamide

Series

HDEC Series

Mount Fixing Type

Edge Clip

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The HellermannTyton cable tie mount designed for high-load applications, ensuring secure multi-cable bundling in demanding environments, offering versatility in installation and a heavy-duty design for reliable performance.

Supports bundling of up to three cables for efficient management

Compatible with five panel thicknesses ranging from 6 to 16 mm

Features a PFAS-free design for environmentally conscious applications

Heavy-duty construction allows performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy