HellermannTyton Black Edge Clip Cable Clip

Subtotal (1 bag of 2000 units)*

€4,322.75

(exc. VAT)

€5,316.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4,322.75€2.161

*price indicative

RS Stock No.:
218-1483
Mfr. Part No.:
151-01863 HCEC3.0SP-C-PA66HIRHS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Clip

Material

Polyamide

Mount Fixing Type

Edge Clip

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
PL

The HellermannTyton Fixing elements for Tubes and Harnesses has black colour. It is made up of polyamide.


Clips to be pushed onto an edge

Low-vibration routing of bigger bundle diameters

To be closed single handed, a snap can be felt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy