HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- RS Stock No.:
- 194-6387
- Mfr. Part No.:
- 151-00654 KR8G5-E/TFE-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€495.54
(exc. VAT)
€609.51
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €495.54 | €4.955 |
*price indicative
- RS Stock No.:
- 194-6387
- Mfr. Part No.:
- 151-00654 KR8G5-E/TFE-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 8.3mm | |
| Length | 24.8mm | |
| Width | 14.3mm | |
| Fixing Hole Diameter | 6.5mm | |
| Material | Ethylene Tetrafluoroethylene | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 8.3mm | ||
Length 24.8mm | ||
Width 14.3mm | ||
Fixing Hole Diameter 6.5mm | ||
Material Ethylene Tetrafluoroethylene | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.
Curved design for additional cable support
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Mounts are available in various sizes and materials
Related links
- HellermannTyton Blue Cable Tie Mount 14.5 mm x 14.5mm x 24.8 mm
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 201 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3mm x 23.42 mm
