HellermannTyton Cable Tie, High Chemical Resistant, 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- RS Stock No.:
- 789-9942
- Distrelec Article No.:
- 110-31-114
- Mfr. Part No.:
- 111-00698 T30R-E/TFE-BU
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€161.58
(exc. VAT)
€198.74
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 296 unit(s) shipping from 02 March 2027
- Plus 56 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €161.58 | €1.616 | - |
| 15 - 49 | €156.91 | €1.569 | 2% |
| 50 + | €152.38 | €1.524 | 5% |
*price indicative
- RS Stock No.:
- 789-9942
- Distrelec Article No.:
- 110-31-114
- Mfr. Part No.:
- 111-00698 T30R-E/TFE-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Blue | |
| Material | Ethylene Tetrafluoroethylene | |
| Sub Type | High Chemical Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 133.3N | |
| Series | T30R | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Blue | ||
Material Ethylene Tetrafluoroethylene | ||
Sub Type High Chemical Resistant | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 133.3N | ||
Series T30R | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- JP
HellermannTyton T30R Series Cable Tie, 150mm Length, 133.3 N Tensile Strength - 111-00698 T30R-E/TFE-BU
This cable tie offers effective fastening solutions in various environments. Its high chemical resistance and temperature tolerance ensure secure bundling for applications in the automation, electronics, and mechanical sectors. The blue colour enhances visibility, facilitating cable management in complex assemblies.
Features & Benefits
• High chemical resistance protects against harsh substances
• UV resistant formulation enhances durability outdoors
• ETFE material provides longevity in various applications
• Self-extinguishing properties reduce fire risks
• Heavy-duty design supports a tensile strength of 133.3N
Applications
• Commonly used in industrial environments for cable management
• Suitable for automotive requiring high-temperature protection
• Ideal for electrical installations in chemically aggressive settings
• Effective in construction where UV exposure is a concern
• Utilised in automation systems under extreme conditions
How does the chemical resistance benefit usage in various industries?
The chemical resistance ensures that the ties remain functional when exposed to cleaning agents, oils, or solvents found in industrial environments.
What is the maximum bundle diameter this can accommodate?
The design accommodates a maximum bundle diameter of 36mm, offering flexibility for different cable grouping needs.
Can this withstand extreme temperatures?
Yes, it operates effectively between -80°C and +150°C, making it suitable for diverse applications, including outdoor and heated environments.
Is this suitable for outdoor applications?
The UV resistant nature of the ties makes them appropriate for outdoor use, preventing degradation from sunlight exposure.
What is the tensile strength of this tie?
It possesses a tensile strength of 133.3N, ensuring secure bundling without the risk of snapping under pressure.
Related links
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 201 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Metal Detectable Polypropylene
