HellermannTyton Blue Cable Tie Mount 5 mm x 10.3mm x 20.7 mm
- RS Stock No.:
- 194-6388
- Distrelec Article No.:
- 304-31-923
- Mfr. Part No.:
- 151-00997 MCCTAM1-PA66MP+-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€197.03
(exc. VAT)
€242.35
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 November 2026
- Plus 4 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €197.03 | €1.97 |
*price indicative
- RS Stock No.:
- 194-6388
- Distrelec Article No.:
- 304-31-923
- Mfr. Part No.:
- 151-00997 MCCTAM1-PA66MP+-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 20.7mm | |
| Width | 10.3mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Polyamide 66 | |
| Series | CTAM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 5mm | ||
Length 20.7mm | ||
Width 10.3mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Polyamide 66 | ||
Series CTAM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
MCCTAM mounts are ideally suited for holding MCT-Series cable ties in position, even in areas of high vibration such as food manufacturing equipment and automated packaging machines.
Distinctive blue colour for easy visual detection
Suitable for applications with minimal space
Mounted before cable installation and in line with cable
CTAM has 4-way entry design for use in line or at 90° angle to cable run
Magnetic detectable – perfect for use with food and pharmaceutical grade detection equipment
Total metal dispersion provides consistent detectability, even for small cut-off pieces
Greatly reduced risk of contamination within food products
Can support quality assurance in the production of food stuffs, for example HACCP
Related links
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Cable Tie Mount 14.5 mm x 14.5mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 3.5 mm x 19mm x 19 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Black Adhesive Cable Tie Mount 10.3 mm x 10.3mm x 25 m
- HellermannTyton Cable Tie 250 mm x 4.6mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 200 mm x 4.6mm, Blue Polyamide 66
