HellermannTyton Black Fir Tree Cable Clip 15 mm
- RS Stock No.:
- 215-8998
- Mfr. Part No.:
- 151-01038 CNCTC8FT6.5LG-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€197.71
(exc. VAT)
€243.18
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €197.71 | €0.395 |
*price indicative
- RS Stock No.:
- 215-8998
- Mfr. Part No.:
- 151-01038 CNCTC8FT6.5LG-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Colour | Black | |
| Length | 15mm | |
| Material | Polyamide 66 | |
| Series | CTC | |
| Mount Fixing Type | Fir Tree | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Colour Black | ||
Length 15mm | ||
Material Polyamide 66 | ||
Series CTC | ||
Mount Fixing Type Fir Tree | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
The HellermannTyton CTC clamps for a variety of nominal diameters. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes. Tube is guided accurately by clicking. Axial slipping is prevented by the inside profile of the clamp. CTC clamps are used for example in the automotive, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.
CTC clamps for a variety of nominal diameters
Fir tree foot part can be used for a variety of panel thicknesses
Suitable for use within threaded holes
Tube is guided accurately by clicking
Related links
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 30 mm
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 44 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 29 mm Max. Bundle Screw 33.15 mm 9.2mm 15 mm
- HellermannTyton Black Polyamide Cable Clip, 20 mm Max. Bundle Self-Adhesive 33 mm 27mm 25 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 15 mm Max. Bundle Push-in 15 mm 5.25mm 22.7 mm
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Cable Tie 25 mm 15mm 15 mm
- HellermannTyton Black Polyacetal Cable Clip, 15 mm Max. Bundle Screw 15mm
- HellermannTyton Black Polyamide 66 Cable Clamp Clip 205 mm
