HellermannTyton Black Screw Cable Tie Mount 9 mm x 46mm x 70 mm
- RS Stock No.:
- 218-1629
- Mfr. Part No.:
- 151-01040 S3CBM8-PA6GF30-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 500 units)*
€962.63
(exc. VAT)
€1,184.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €962.63 | €1.925 |
*price indicative
- RS Stock No.:
- 218-1629
- Mfr. Part No.:
- 151-01040 S3CBM8-PA6GF30-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 9mm | |
| Length | 70mm | |
| Width | 46mm | |
| Fixing Hole Diameter | 8mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -30°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 9mm | ||
Length 70mm | ||
Width 46mm | ||
Fixing Hole Diameter 8mm | ||
Material Polyamide | ||
Minimum Operating Temperature -30°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HellermannTyton heavy duty mounts for 3-way routing has black colour. It is made up of polyamide.
For parallel routing of bundles
Secure alignment to the bundle due to H-design
Related links
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 24mm x 38 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
