HellermannTyton Black Cable Tie Mount 13.5 mm x 24mm x 38 mm
- RS Stock No.:
- 102-880
- Mfr. Part No.:
- 151-03953 CTMM8-PA6GF30-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 250 units)*
€138.90
(exc. VAT)
€170.85
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €138.90 | €0.556 |
*price indicative
- RS Stock No.:
- 102-880
- Mfr. Part No.:
- 151-03953 CTMM8-PA6GF30-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 13.5mm | |
| Length | 38mm | |
| Width | 24mm | |
| Fixing Hole Diameter | 8.2mm | |
| Material | Polyamide | |
| Series | CTMM8 | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 13.5mm | ||
Length 38mm | ||
Width 24mm | ||
Fixing Hole Diameter 8.2mm | ||
Material Polyamide | ||
Series CTMM8 | ||
Standards/Approvals ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton heavy duty cable tie mounts (HDM) have been primarily designed for use in the automotive and truck industry. Nowadays they can be found in a variety of applications requiring heavy duty mounting in areas like the railway, defence and/or agriculture industry.
Design offers secure alignment to the bundle
Possible replacement of cushion clamps and/or metal clamps
Eliminates the needs for multiple sized fix diameter clamps
Related links
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 24mm x 46 mm
- HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm
- HellermannTyton Black Cable Tie 25.4mm x 40.6 mm
