Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- RS Stock No.:
- 253-1091
- Mfr. Part No.:
- 7TAG009660R0015
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€36.63
(exc. VAT)
€45.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.63 | €0.366 |
*price indicative
- RS Stock No.:
- 253-1091
- Mfr. Part No.:
- 7TAG009660R0015
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Length | 19.1mm | |
| Width | 12.5mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, REACH, CSA | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Length 19.1mm | ||
Width 12.5mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, REACH, CSA | ||
- COO (Country of Origin):
- US
The ABB TC5102-NDT is a low-profile mounting base. It is blue, nylon / polyamide 6.6 mounting base. It is detectable with metal and x-ray detection equipment.
It is 19.1 mm long
12.7 mm wide
Height of 3 mm
Screw mounting with 8 screw,
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Blue Screw Cable Tie Mount 14.2mm x 23.4 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 11.15mm x 17.07 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3mm x 23.42 mm
- Thomas & Betts Blue Adhesive, Screw Cable Tie Mount 7.62 mm x 28.58mm x 28.58 mm