Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm

Subtotal (1 pack of 5000 units)*

€2,544.77

(exc. VAT)

€3,130.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,544.77€0.509

*price indicative

RS Stock No.:
253-1130
Mfr. Part No.:
7TAG009820R0041
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Natural

Length

28.6mm

Width

28.6mm

Fixing Hole Diameter

4.3mm

Material

Nylon

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, CE, RoHS, UL, REACH

COO (Country of Origin):
US
The ABB TC345 is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 85°C. It is 28.6 mm long, 28.6 mm wide and has height of 5.1 mm.

Screw mounting with 6 screw

Mounting hole size of 4.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy