Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- RS Stock No.:
- 253-2535
- Mfr. Part No.:
- 7TCG009800R0008
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€81.28
(exc. VAT)
€99.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.28 | €0.813 |
*price indicative
- RS Stock No.:
- 253-2535
- Mfr. Part No.:
- 7TCG009800R0008
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 0.301in | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Material | Nylon | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -35.56°C | |
| Maximum Operating Temperature | 65.56°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 0.301in | ||
Length 28.6mm | ||
Width 28.6mm | ||
Material Nylon | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -35.56°C | ||
Maximum Operating Temperature 65.56°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TC5347AX is a four-way and two-way mounting base with open leg design for cable ties. It is a black, nylon / polyamide 6.6 mounting base. It is detectable with metal and x-ray detection equipment. It can withstand temperatures of up to 65°C. This base accommodates 4-way for ties up to 0.091 and 2-way for ties up to 0.301 maximum width.
It is 28.6 mm long
28.6 mm wide and has height of 8.7 mm
Self-adhesive mounting method
Related links
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 5.59 mm x 12.7mm x 12.7 mm
- ABB Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm