- RS Stock No.:
- 253-1211
- Mfr. Part No.:
- 7TAG009970R0151
- Manufacturer:
- ABB
2 In stock for delivery within 2 working days
Price 1 Pack of 1000
€1,481.88
(exc. VAT)
€1,822.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €1,481.88 | €1.482 |
*price indicative |
- RS Stock No.:
- 253-1211
- Mfr. Part No.:
- 7TAG009970R0151
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB RANY-530-9-D is a cable clamp for round cables, made of nylon/polyamide 6.6 and is available in natural nylon color. These versatile adhesive clips keep paths organized. It can withstand temperatures of up to 85°C.
Length of 25.4mm (1 inch)
Width of 25.4mm (1 inch)
Height of 11.10mm (0.44 inch)
Self-adhesive mounting method
Width of 25.4mm (1 inch)
Height of 11.10mm (0.44 inch)
Self-adhesive mounting method
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Length | 25.4mm |
Width | 25.4 mm |
Self Adhesive | Yes |