Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 31.8mm x 28.5 mm
- RS Stock No.:
- 253-1212
- Mfr. Part No.:
- 7TAG009970R0152
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€313.76
(exc. VAT)
€385.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €313.76 | €0.628 |
*price indicative
- RS Stock No.:
- 253-1212
- Mfr. Part No.:
- 7TAG009970R0152
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Clip | |
| Length | 28.5mm | |
| Width | 31.8mm | |
| Material | Nylon | |
| Series | RANY-620-9-D | |
| Mount Fixing Type | Rubber-Based Adhesive | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Clip | ||
Length 28.5mm | ||
Width 31.8mm | ||
Material Nylon | ||
Series RANY-620-9-D | ||
Mount Fixing Type Rubber-Based Adhesive | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB RANY-620-9-D is a cable clamp for round cables, made of nylon/polyamide 6.6 and is available in natural nylon color. These versatile adhesive clips keep paths organized. It can withstand temperatures of up to 85°C.
Length of 28.5mm (1.12 inch)
Width of 31.8mm (1.25 inch)
Height of 14.2mm (0.56 inch)
Self-adhesive mounting method
Related links
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clamp 16mm x 14.8 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm