Thomas & Betts Metallic Screw Cable Tie Mount 13.2mm x 25.4 mm
- RS Stock No.:
- 253-2497
- Mfr. Part No.:
- 7TCG009500R0034
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,182.61
(exc. VAT)
€1,454.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,182.61 | €1.183 |
*price indicative
- RS Stock No.:
- 253-2497
- Mfr. Part No.:
- 7TCG009500R0034
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Metallic | |
| Product Type | Cable Tie Mount | |
| Length | 25.4mm | |
| Width | 13.2mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | TC105AP Instructions and Manuals, Technical Information, TC105AP Data Sheet | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Metallic | ||
Product Type Cable Tie Mount | ||
Length 25.4mm | ||
Width 13.2mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals TC105AP Instructions and Manuals, Technical Information, TC105AP Data Sheet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TC105AP is an aluminium mounting plate, that withstand temperatures of up to 65°C. This mounting plate is weather and UV resistant. It is 25.4 mm (1 inch) long, 13.2 mm (0.5 inch) wide and has height if 3.8 mm (0.14 inches).
Self-adhesive or screw mounting with 10 screw
Related links
- Thomas & Betts Metallic Silver Screw Cable Tie Mount 4.8 mm x 13.2mm x 25.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm