Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm

Subtotal (1 pack of 100 units)*

€67.49

(exc. VAT)

€83.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€67.49€0.675

*price indicative

RS Stock No.:
253-1263
Mfr. Part No.:
7TAG054870R0001
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Natural

Length

25mm

Width

25mm

Fixing Hole Diameter

6mm

Material

Nylon

Series

MPNY-1000-9-C

Minimum Operating Temperature

-40°C

Mount Fixing Type

Adhesive

Maximum Operating Temperature

85°C

Standards/Approvals

CE

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB MPNY-1000-9-C is a cable tie mounting base, made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 70°C. It has length of 25.14mm (0.99 inches), width of 25.14mm (0.99 inches) and height of 5.08mm (0.198 inches).

Mechanical strength 50 Newton's (11 pounds)

6 hole size or synthetic rubber-adhesive mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy