Thomas & Betts Black Adhesive Cable Tie Mount 25mm x 25 mm
- RS Stock No.:
- 253-1264
- Mfr. Part No.:
- 7TAG054880R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€71.90
(exc. VAT)
€88.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.90 | €0.719 |
*price indicative
- RS Stock No.:
- 253-1264
- Mfr. Part No.:
- 7TAG054880R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 25mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 25mm | ||
Width 25mm | ||
Fixing Hole Diameter 6mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB MPNY-1000-0-C is cable tie mounting base, made of nylon/polyamide 6.6, and available in natural nylon color. It can withstand temperatures of up to 70°C. It has length of 25.14mm (0.99 inches), width of 25.14mm (0.99 inches), height of 5.08mm (0.198 inches) and mechanical strength 50 Newton's (11 pounds).
Hole size of 6
Synthetic rubber mounting
Related links
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 5.59 mm x 12.7mm x 12.7 mm
- Thomas & Betts Black Self-adhesive Cable Tie Mount 7.6 mm x 29mm x 29 mm
- Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- HellermannTyton Black Adhesive Cable Tie Mount 10.3 mm x 10.3mm x 25 m