Panduit Natural Screw Cable Tie Mount 12.7mm x 139.7 mm
- RS Stock No.:
- 274-0108
- Mfr. Part No.:
- MTP4S-E10-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€356.04
(exc. VAT)
€437.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €356.04 | €3.56 |
*price indicative
- RS Stock No.:
- 274-0108
- Mfr. Part No.:
- MTP4S-E10-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 139.7mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 10mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -60°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS, 21 (E136577), cULus 62275 Type 2 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 139.7mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 10mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -60°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS, 21 (E136577), cULus 62275 Type 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.
Nylon 6.6 material
Heat and wear resistance
Designed for indoor environments
Related links
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 108 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
