Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- RS Stock No.:
- 274-0113
- Mfr. Part No.:
- MTP6H-E10-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€791.45
(exc. VAT)
€973.48
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €791.45 | €7.915 |
*price indicative
- RS Stock No.:
- 274-0113
- Mfr. Part No.:
- MTP6H-E10-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 243.6mm | |
| Width | 50.3mm | |
| Fixing Hole Diameter | 228.6mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -60°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 243.6mm | ||
Width 50.3mm | ||
Fixing Hole Diameter 228.6mm | ||
Material Nylon | ||
Minimum Operating Temperature -60°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.
Nylon 6.6 material
Heat and wear resistance
Designed for indoor environments
Related links
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 108 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm
