RND White Cable Tie Mount 4 mm x

Subtotal (1 pack of 100 units)*

€22.80

(exc. VAT)

€28.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.228€22.80

*price indicative

RS Stock No.:
283-3973
Distrelec Article No.:
300-75-292
Mfr. Part No.:
RND 475-00384
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Tie Mount

Colour

White

Cable Tie Width Acceptance

4mm

Fixing Hole Diameter

5mm

Material

Polyamide 66

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
TW

RND Cable Tie Mounts, Self-Adhesive


Introducing the range of RND Cable Tie Mounts, designed to provide maximum stability for wire bundles. They can be used both indoors and outdoors thanks to the durable PA66 material, making them ideal for harsh conditions with high and low-temperature extremes. The self-adhesive cable tie mounts are easy to install by simply fixing them using the adhesive backing and securing the wire bundles with the cable tie. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.

Features and Benefits:


The RND adhesive cable tie mount range offers an easy to use cable tie mounting base with quick installation and ultra-secure fixing, even by hand

The high tensile strength of the nylon material provides a strong fastening base for the cable tie to strap on to even when under high tension

Made from high-quality PA66 that offers high strength and wear resistance, even at high and low-temperature extremes

Nylon cable tie mounts have excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications

In addition to this, these cable tie mounts have been designed to have a greater resistance to UV exposure, making them ideal for outdoor applications

Available in white as a neutral colour for discreet cable management or tidying

Applications:


Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like the automotive industry, transportation, aerospace, cable management, general maintenance, gardening and other domestic and professional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy