RND White Screw Cable Tie Mount 4 mm x 12.8mm x 7 mm
- RS Stock No.:
- 283-3974
- Distrelec Article No.:
- 300-75-293
- Mfr. Part No.:
- RND 475-00385
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 283-3974
- Distrelec Article No.:
- 300-75-293
- Mfr. Part No.:
- RND 475-00385
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Colour | White | |
| Mount Fixing Type | Screw | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4 mm | |
| Width | 12.8 mm | |
| Length | 7 mm | |
| Distrelec Product Id | 30075293 | |
| Fixing Hole Diameter | 3.3 mm | |
| Material | Polyamide 66 | |
| Maximum Operating Temperature | 75 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | RoHS, REACH, UL94V-2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Colour White | ||
Mount Fixing Type Screw | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4 mm | ||
Width 12.8 mm | ||
Length 7 mm | ||
Distrelec Product Id 30075293 | ||
Fixing Hole Diameter 3.3 mm | ||
Material Polyamide 66 | ||
Maximum Operating Temperature 75 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals RoHS, REACH, UL94V-2 | ||
- COO (Country of Origin):
- TW
RND Cable Tie Mounts, Saddle Mount
Introducing the range of RND Cable Tie Mounts, designed to provide maximum stability for wire bundles. They can be used both indoors and outdoors thanks to the durable PA66 material, making them ideal for harsh conditions with high and low-temperature extremes. Saddle mount cable tie mounts are easy to install by simply fixing them with a screw and securing the wire bundles with the cable tie. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.
Features and Benefits:
The RND non-adhesive cable tie mount range offers an easy to use cable tie mounting base with quick installation and ultra-secure fixing, even by hand
The high tensile strength of the nylon material provides a strong fastening base for the cable tie to strap on to even when under high tension
Made from high-quality PA66 that offers high strength and wear resistance, even at high and low-temperature extremes
Nylon cable tie mounts have excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications
In addition to this, these cable tie mounts have been designed to have a greater resistance to UV exposure, making them ideal for outdoor applications
Available in white as a neutral colour for discreet cable management or tidying
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like the automotive industry, transportation, aerospace, cable management, general maintenance, gardening and other domestic and professional applications.
Related links
- RND White Cable Tie Mount 4 mm x
- RND Cable Tie, White Polyamide 66
- RS PRO White Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
- TE Connectivity White Screw Cable Tie Mount 15.24mm x
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Screw Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
