HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- RS Stock No.:
- 289-0962
- Mfr. Part No.:
- 151-28119 MB1-PA66-NA
- Manufacturer:
- HellermannTyton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 289-0962
- Mfr. Part No.:
- 151-28119 MB1-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 2.6mm | |
| Length | 12.5mm | |
| Width | 8mm | |
| Fixing Hole Diameter | 2.9mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V2, HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 2.6mm | ||
Length 12.5mm | ||
Width 8mm | ||
Fixing Hole Diameter 2.9mm | ||
Material Polyamide 66 | ||
Series MB | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V2, HF, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton cable tie mounts are very small in their overall size. They are designed for simple yet robust installation particularly in areas with high vibrations and limited space. They are a common fixing method for telecoms equipment, switchgear and control cabinets.
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton Natural Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 8mm x 19 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie Mount 5.2 mm x 12.7mm x 139.8 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 15.8mm x 241 mm
- HellermannTyton Natural Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
