HellermannTyton Natural Screw Cable Tie 7.6 mm x 15.8mm x 241 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€225.35

(exc. VAT)

€277.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€225.35€2.254-
10 - 99€221.98€2.221%
100 +€210.94€2.1096%

*price indicative

RS Stock No.:
224-7924
Mfr. Part No.:
154-01300 MSMP6/10-PA66-NA
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie

Cable Tie Width Acceptance

7.6mm

Length

241mm

Width

15.8mm

Fixing Hole Diameter

5.1mm

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
US
The HellermannTyton Mounting plate allows multiple bundles to run parallel. The mount is secured using two screws, while the bundle is attached using cable ties in any of the available slots.

Natural is colour

Hole diameter 2in

Tie width is 3in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy