Legrand Black Cable Tie Mount
- RS Stock No.:
- 295-1348
- Mfr. Part No.:
- 0 319 55
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.606 |
*price indicative
- RS Stock No.:
- 295-1348
- Mfr. Part No.:
- 0 319 55
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Fixing Hole Diameter | 800μm | |
| Material | Halogen Free | |
| Series | Colson | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Fixing Hole Diameter 800μm | ||
Material Halogen Free | ||
Series Colson | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Black Cable Tie Mount 4.6 mm x 30mm x 25 mm
- Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
- Legrand Cable Tie Black Polyamide
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Colourless, Black Cable Tie Mount 4.6 mm x
- Legrand Colourless, Black Cable Tie Mount 16.5mm x 21 mm
- Legrand Colourless, Black Cable Tie Mount 10mm x 15 mm
- Legrand Grey Cable Tie Mount 37 mm
