Legrand Colourless, Black Cable Tie Mount 4.6 mm x
- RS Stock No.:
- 704-8699
- Mfr. Part No.:
- 0 320 76
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 15 more to save €32.25
View bulk pricing optionsSubtotal (1 box of 100 units)*
€42.91
(exc. VAT)
€52.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €42.91 | €0.429 | - |
| 15 - 49 | €40.76 | €0.408 | €32.25 |
| 50 + | €38.62 | €0.386 | €214.50 |
*price indicative
- RS Stock No.:
- 704-8699
- Mfr. Part No.:
- 0 320 76
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie Mount | |
| Colour | Colourless, Black | |
| Cable Tie Width Acceptance | 4.6mm | |
| Fixing Hole Diameter | 6.5mm | |
| Series | Colring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie Mount | ||
Colour Colourless, Black | ||
Cable Tie Width Acceptance 4.6mm | ||
Fixing Hole Diameter 6.5mm | ||
Series Colring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bases for Colring equipment ties
Bases for Colring ties with internal or external teeth.
Related links
- Legrand Colourless, Black Cable Tie Mount 16.5mm x 21 mm
- Legrand Colourless, Black Cable Tie Mount 10mm x 15 mm
- Legrand Black Cable Tie Mount 4.6 mm x 30mm x 25 mm
- RS PRO Black Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- StarTech.com White Cable Tie Mount 4.6 mm x 20mm x 20 mm
- RS PRO Natural Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- StarTech.com White Cable Tie Cable Tie Mount 4.6 mm x 20mm x 200 m
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
