HellermannTyton Natural Cable Tie Mount 8.2 mm x 15.7mm x 204 mm
- RS Stock No.:
- 501-4442
- Mfr. Part No.:
- 151-25519 MSMP5/10-PA66-NA
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€193.42
(exc. VAT)
€237.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €193.42 | €1.934 | - |
| 15 - 49 | €183.74 | €1.837 | 5% |
| 50 + | €174.07 | €1.741 | 10% |
*price indicative
- RS Stock No.:
- 501-4442
- Mfr. Part No.:
- 151-25519 MSMP5/10-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8.2mm | |
| Length | 204mm | |
| Width | 15.7mm | |
| Fixing Hole Diameter | 5.1mm | |
| Material | Polyamide 66 | |
| Series | MSMP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8.2mm | ||
Length 204mm | ||
Width 15.7mm | ||
Fixing Hole Diameter 5.1mm | ||
Material Polyamide 66 | ||
Series MSMP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Mounting Plates
For parallel cable bundle management
Screw fixing
PA66
Approvals
UL94-V2
Related links
- HellermannTyton Natural Cable Tie Mount 8.2 mm x 15.7mm x 242 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 29mm x 29 mm
- HellermannTyton Natural Cable Tie Mount 5.3 mm x 11mm x 18 mm
