HellermannTyton Natural Cable Tie Mount 8.2 mm x 15.7mm x 242 mm

Image representative of range

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€171.37

(exc. VAT)

€210.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€171.37€1.714-
15 - 49€162.80€1.6285%
50 +€154.24€1.5429%

*price indicative

RS Stock No.:
501-4565
Mfr. Part No.:
151-25619 MSMP6/6-PA66-NA
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

8.2mm

Length

242mm

Width

15.7mm

Fixing Hole Diameter

5.1mm

Material

Polyamide 66

Series

MSMP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
US

Mounting Plates


For parallel cable bundle management

Screw fixing

PA66

Approvals

  UL94-V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy