Legrand Natural Cable Tie Mount 30mm x 25 mm
- RS Stock No.:
- 704-8655
- Mfr. Part No.:
- 0 320 65
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€87.55
(exc. VAT)
€107.69
(inc. VAT)
In Stock
- Plus 141 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €87.55 | €0.876 |
*price indicative
- RS Stock No.:
- 704-8655
- Mfr. Part No.:
- 0 320 65
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 25mm | |
| Width | 30mm | |
| Material | Polyamide 66 | |
| Series | ColringTM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 25mm | ||
Width 30mm | ||
Material Polyamide 66 | ||
Series ColringTM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Legrand Self-Adhesive Cable Tie Holder
The Legrand self-adhesive natural cable tie holder is made of nylon 66 material. It has a maximum bundle diameter of 4.6mm. This bases for colouring ties are available with internal or external teeth.
Features and Benefits
Affixing method is self adhesive
Depth is 6mm
Length is 25mm
Width is 30mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Legrand Black Cable Tie Mount 4.6 mm x 30mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 14.5mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Legrand Cable Tie 180 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide
