RS PRO Natural Push Tie Cable Tie Mount 6.5 mm x 12.1mm x 17.6 mm
- RS Stock No.:
- 865-9681
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€16.74
(exc. VAT)
€20.59
(inc. VAT)
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.74 | €0.167 |
*price indicative
- RS Stock No.:
- 865-9681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 6.5mm | |
| Length | 17.6mm | |
| Width | 12.1mm | |
| Material | Polyamide 66 | |
| Series | RS PRO | |
| Mount Fixing Type | Push Tie | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 6.5mm | ||
Length 17.6mm | ||
Width 12.1mm | ||
Material Polyamide 66 | ||
Series RS PRO | ||
Mount Fixing Type Push Tie | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Push Tie Mount – Nylon 66
These push-tie mounts are devices used for organising and securing cables or wires in various applications. Theyre made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.
Features and Benefits
Application
Note
This will fit into square cut out's only.
Related links
- RS PRO Natural Push Tie Cable Tie Mount 5 mm x 16.1 mm
- RS PRO Natural Push Tie Cable Tie Mount 8.1 mm x 10mm x 20.5 mm
- RS PRO Natural Push Tie Cable Tie Mount 3.8 mm x 6.5mm x 15 mm
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 13 mm Panel-to-Tongue 20.1 x 17.6 mm,
- Euro-Locks a Lowe & Fletcher group Company Camlock Triangle Head Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- RS PRO Alloy Steel Compression Spring 1.3 N/mm
