StarTech.com Cable Tie, Cable Tie, 219 mm x 2.5mm, White Polyamide 66
- RS Stock No.:
- 102-546
- Mfr. Part No.:
- CBMZTS10N8
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.91 | €0.139 |
*price indicative
- RS Stock No.:
- 102-546
- Mfr. Part No.:
- CBMZTS10N8
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 219mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL94 V-2 Fire Rated | |
| Tensile Strength | 22kg | |
| Series | CBMZTS10N8 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 52mm | |
| Standards/Approvals | CE & Lloyd's Register, DNV-GL & ABS, RoHS, TAA, UL | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 219mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL94 V-2 Fire Rated | ||
Tensile Strength 22kg | ||
Series CBMZTS10N8 | ||
Package Size 100 | ||
Maximum Bundle Diameter 52mm | ||
Standards/Approvals CE & Lloyd's Register, DNV-GL & ABS, RoHS, TAA, UL | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.
UL approved
ABS Approved
Easy to install or remove
RoHS and TAA compliant
100 white cable ties are included
Related links
- StarTech.com Cable Tie 171.5 mm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 110 mm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 100 mm x 2.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie White Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 2.5mm, White Polyamide
