StarTech.com Cable Tie, Cable Tie, 110 mm x 2.5mm, White Polyamide 66

Subtotal (1 pack of 100 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.11€0.081

*price indicative

RS Stock No.:
102-593
Mfr. Part No.:
CBMZTS10N4
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Tie

Length

110mm

Width

2.5mm

Colour

White

Material

Polyamide 66

Sub Type

Cable Tie

Fire Behaviour

UL94 V-2 Fire Rated

Tensile Strength

8kg

Standards/Approvals

CE & Lloyd's Register, DNV-GL & ABS, RoHS, TAA, UL

Maximum Bundle Diameter

24mm

Package Size

100

COO (Country of Origin):
TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.

UL approved

ABS Approved

Easy to install or remove

RoHS and TAA compliant

100 white cable ties are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy