StarTech.com Cable Tie, Cable Tie, 225 mm x 7mm, Black Stainless Steel
- RS Stock No.:
- 102-571
- Mfr. Part No.:
- CBMMCT
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 50 units)*
€83.51
(exc. VAT)
€102.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.51 | €1.67 |
*price indicative
- RS Stock No.:
- 102-571
- Mfr. Part No.:
- CBMMCT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 225mm | |
| Width | 7mm | |
| Colour | Black | |
| Material | Stainless Steel | |
| Sub Type | Cable Tie | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | TAA | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 225mm | ||
Width 7mm | ||
Colour Black | ||
Material Stainless Steel | ||
Sub Type Cable Tie | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals TAA | ||
Package Size 50 | ||
- COO (Country of Origin):
- TW
The StarTech.com Stainless steel metal cable ties provide a strong solution to conveniently bundle and secure multiple cables, and to route and organize them. 50 cable ties are included. Ties can easily be installed by hand. Secure and route power and coax cable, RJ11 telephone wire, audio, video, RJ45 CAT5/CAT6 network and USB cables with these metal ties.
TAA compliant
Abrasive and weather resistant
Corrosion and impact resistant
Suitable for indoor and outdoor
Related links
- RS PRO Cable Tie 225 mm x 7mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 225 mm x 7mm, Black 316 Stainless Steel
- RS PRO Cable Tie 225 mm x 7mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie Black Polyamide 66
- FASTECH AG Cable Tie Black Polyamide
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie Yellow Polyamide 66
- RS PRO Cable Tie Red Polyamide 66
