Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-586
- Mfr. Part No.:
- CBMZTRB8
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
- COO (Country of Origin):
- TW
The StarTech.com Extra Large Resealable Cable Ties are made of durable Nylon 66 material. This cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. These plastic electrical cable wraps are resealable and reuseable, enabling you to remove the cable tie and attach it to different bundle, add additional cables into your bundle, or reroute your cables at any time using the same cable ties.
UL approved
94V-2 flammability rating
DNV-GL maritime certified
ABS type approved
RoHS and TAA compliant
Flexible and adjustable
100 white cable ties are included
Related links
- StarTech.com Cable Tie 200 mm x 7.6mm, White Nylon
- StarTech.com Cable Tie 5.9 ft x 20.32mm, Black Nylon
- StarTech.com Hook & Loop Cable Tie White
- StarTech.com Cable Tie 219 mm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 200 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 4mm, Black Polyamide 66
- StarTech.com Cable Tie 200 mm x 5mm, White Polyamide 66
- StarTech.com Cable Tie 171.5 mm x 2.5mm, White Polyamide 66
