Essentra Cable Tie, Cable Tie, 360 mm x 4.8mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

€16.41

(exc. VAT)

€20.18

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€16.41€0.164

*price indicative

RS Stock No.:
109-476
Distrelec Article No.:
300-88-845
Mfr. Part No.:
RG-219C
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Cable Tie

Length

360mm

Width

4.8mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tie

Package Size

100

Standards/Approvals

No

COO (Country of Origin):
US
The Essentra high quality cable tie is designed to meet your cable management needs, with its durable polyamide 6.6 construction and impressive tensile strength of 220N, it provides reliable support and security for your cables. The natural color blends seamlessly with any environment, making it suitable for a variety of applications. Whether you're organizing cables in your office, securing wires in an industrial setting, or managing cords at home, the RG 219C cable tie is the perfect solution. Upgrade your cable management system with versatile and dependable cable tie.

360mm length and 4.8mm width ensure compatibility with a wide range of cables

Made from polyamide 6.6 for excellent strength and durability

Tensile strength of 220N provides reliable cable support

Natural color blends seamlessly with any environment

Ideal for cable management in various applications

Easy to install and secure with a simple locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy