3M Cable Tie, Cable Tie, 360 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 269-5210
- Mfr. Part No.:
- 7000035302
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5210
- Mfr. Part No.:
- 7000035302
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Scotchflex | |
| Package Size | 40 | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Scotchflex | ||
Package Size 40 | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Ties, Nylon 6/6, 360mm Length - 7000035302
This cable tie is a crucial tool for electrical cable management, providing a robust solution for organising and securing cables. It enhances workspace safety and tidiness, ensuring that wires are bundled securely in various industrial settings.
Features & Benefits
• Made from durable nylon 6/6 for enhanced strength
• Easily fastens cables with minimal effort
• Designed to withstand tough environments
• Suitable for a variety of applications across multiple sectors
• Consistently performs well in managing electrical cables
• Versatile length fits different bundling requirements
Applications
• Organising electrical cables in machinery
• Securing cables in automotive environments
• Keeping home theatre installations tidy
• Utilised in robotics and automation projects
• Bundling cables in telecommunications
What is the maximum load capacity when using these?
The maximum load capacity varies based on the specific application and environment, but these ties are designed to hold securely under normal conditions.
How do they perform in high-temperature environments?
Performance may vary, but these ties are designed to resist moderate heat without compromising their integrity.
Are these reusable for different projects?
These ties are primarily intended for single use; however, there may be some opportunity for reuse in less demanding situations, depending on how they were applied.
What is the best way to cut these to length?
It is recommended to use a standard cutting tool or scissors, ensuring a clean cut for optimal performance.
Related links
- 3M Cable Tie 360 mm x 4.5mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- RND Cable Tie Black Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66