RS Better World

Schneider Electric Cable Clamp, Connection Cover, 628.5 mm x 350mm, White

Subtotal (1 unit)*

€1,274.43

(exc. VAT)

€1,567.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,274.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
110-332
Mfr. Part No.:
LVS04925
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clamp

Length

628.5mm

Width

350mm

Colour

White

Sub Type

Connection Cover

Series

PrismaSeT P

Standards/Approvals

No

Package Size

1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
SK
The Schneider Electric product is a connection cover designed for PrismaSeT P partitioning systems, suitable for LGYE devices with a current rating of over 800A. It offers compatibility with Linergy LGYE busbars and PrismaSeT P frameworks, featuring a Form 1 cubicle partitioning form.

Form 1 cubicle partitioning form for easy installation

Matt textured surface finish in white colour for a sleek look

Electrophoresis treatment and hot-polymerised polyester epoxy powder for durable protection

Compliant with Reach and EU RoHS directives for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy