RS Better World
Schneider Electric Cable Clamp, Busbar Cover, 653 mm x 577mm, White
- RS Stock No.:
- 110-333
- Mfr. Part No.:
- LVS04860
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€598.41
(exc. VAT)
€736.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €598.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-333
- Mfr. Part No.:
- LVS04860
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 653mm | |
| Product Type | Cable Clamp | |
| Width | 577mm | |
| Colour | White | |
| Sub Type | Busbar Cover | |
| Series | PrismaSeT P | |
| Package Size | 1 | |
| Standards/Approvals | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 653mm | ||
Product Type Cable Clamp | ||
Width 577mm | ||
Colour White | ||
Sub Type Busbar Cover | ||
Series PrismaSeT P | ||
Package Size 1 | ||
Standards/Approvals No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Busbar Cover is a crucial accessory for the PrismaSeT P framework, designed to provide insulation and protection for cubicles with a width of 650mm. With a sleek white finish and a weight of 4.52kg, this busbar cover is not only functional but also visually appealing. The Electrophoresis treatment and hot-polymerised polyester epoxy powder ensure durability and longevity, making it a sustainable and environmentally friendly choice for your electrical setup.
Electrophoresis treatment and hot-polymerised polyester epoxy powder for protection
Sleek white finish with matt textured surface
Compliant with Reach and RoHS directives for sustainability
PVC free and mercury free for eco-friendly operation
Related links
- Schneider Electric Cable Clamp 150 mm x 550mm
- Schneider Electric Cable Tie Assemblies 375 mm x 577mm
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Clamp White
- Schneider Electric Cable Clamp 300 mm x 325mm, White Metal
- Schneider Electric Cable Clamp PrismaSeT G
- Schneider Electric Cable Clamp 45.5 mm x 25mm, Natural
- Schneider Electric Cable Clamp 300 mm x 325mm Plastic
