RS Better World
HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- RS Stock No.:
- 147-025
- Mfr. Part No.:
- 156-03589 S50ROSEC4B-PP/PA66HIRHS-BK/BN
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€362.27
(exc. VAT)
€445.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €362.27 | €0.725 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 147-025
- Mfr. Part No.:
- 156-03589 S50ROSEC4B-PP/PA66HIRHS-BK/BN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.9mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 185N | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 110°C | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.9mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray Cable Tie | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 185N | ||
Series EdgeClip | ||
Maximum Operating Temperature 110°C | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The HellermannTyton two-piece fixings are supplied ready assembled and offer a simple and versatile method of bundling and fixing cables. The fir-tree base will easily push into pre-punched holes in panels or threaded, blind, holes and offers a very secure fixing. The two-piece design enables the head of the tie to be orientated to the required position to ease assembly, whilst the 'disc' on the top of the fir tree covers the hole and minimises the ingress of water and dirt.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Fir tree foot part can be used for a variety of panel thicknesses
Suitable for use within threaded holes
Related links
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
