Thomas & Betts Cable Tie, Cable Tray, 185.6 mm x 4.9mm, Black Polyamide 66
- RS Stock No.:
- 253-2457
- Mfr. Part No.:
- 7TCG009210R0088
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€233.18
(exc. VAT)
€286.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.18 | €0.233 |
*price indicative
- RS Stock No.:
- 253-2457
- Mfr. Part No.:
- 7TCG009210R0088
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 185.6mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY25MX | |
| Package Size | 1000 | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 185.6mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 105°C | ||
Series TY25MX | ||
Package Size 1000 | ||
Standards/Approvals UL, CSA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.9 mm
Related links
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.6mm, Black Polyester
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Blue Polyamide 66