DeWALT Cable Tie, Cable Tie, 200 mm x 25mm, Black
- RS Stock No.:
- 215-605
- Mfr. Part No.:
- DDF6720050
- Manufacturer:
- DeWALT
Subtotal (1 pack of 200 units)*
€48.00
(exc. VAT)
€60.00
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.24 | €48.00 |
*price indicative
- RS Stock No.:
- 215-605
- Mfr. Part No.:
- DDF6720050
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 25mm | |
| Colour | Black | |
| Sub Type | Cable Tie | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 25mm | ||
Colour Black | ||
Sub Type Cable Tie | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Cable Tie (200 x 25 mm) is designed for improved fitment to nailing tools, offering multi-orientation usability for versatile applications. With C4 Compatibility NO, this cable tie is suitable for masonry substrates and comes in a pack quantity of 200.
Improved fitment to nailing tool
Multi-orientation usability for versatile applications
Suitable for use on masonry substrates
Comes in a pack quantity of 200 for convenience
Related links
- RS PRO Cable Tie 200 mm x 7.9mm, Black Polyester
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
- 3M Cable Tie 200 mm x 2.5mm Black Polyamide 66, Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- RND Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie Black Polyamide
- HellermannTyton Cable Tie Grey Polyamide 4.6
