3M Cable Tie, Cable Tie, 200 mm x 2.5mm, Black, Black Polyamide 66, Polyamide 66
- RS Stock No.:
- 283-5922
- Distrelec Article No.:
- 301-41-774
- Mfr. Part No.:
- FS-200AW-C
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5922
- Distrelec Article No.:
- 301-41-774
- Mfr. Part No.:
- FS-200AW-C
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Sub Type | Cable Tie | |
| Length | 200 mm | |
| Width | 2.5 mm | |
| Colour | Black, Black | |
| Material | Polyamide 66, Polyamide 66 | |
| Distrelec Product Id | 30141774 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | FS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Sub Type Cable Tie | ||
Length 200 mm | ||
Width 2.5 mm | ||
Colour Black, Black | ||
Material Polyamide 66, Polyamide 66 | ||
Distrelec Product Id 30141774 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series FS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Nylon Cable Tie is designed for secure wiring of equipment and installations. Made of Nylon PA6.6, it offers excellent mechanical resistance and is weather resistant for outdoor use. With a variety of sizes and color options available, it meets the requirements for different applications.
Weather resistant for outdoor use
Available in various sizes and colors
Easy and reliable wiring solution for equipment and installations
Related links
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 160 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66