RS PRO Hook and Loop Cable Tie, Reuseable, 10 m x 15mm, Red Polyamide 66
- RS Stock No.:
- 267-998
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€40.96
(exc. VAT)
€50.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €40.96 | €4.096 | - |
| 5 + | €37.68 | €3.768 | 8% |
*price indicative
- RS Stock No.:
- 267-998
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Product Type | Hook and Loop Cable Tie | |
| Width | 15mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Reuseable | |
| Standards/Approvals | UL94V-2 | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Product Type Hook and Loop Cable Tie | ||
Width 15mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Reuseable | ||
Standards/Approvals UL94V-2 | ||
Package Size 1 | ||
- COO (Country of Origin):
- TW
RS PRO Magic Tape, Hook & Loop Tape
RS PRO Magic Tape is a versatile hook and loop tape designed for efficient cable and wire management.
Features and Benefits
Hook & Loop Reels Double-Sided: Offers flexibility and ease of use for various applications
Quick, Convenient Bundling of Category Cables and Wires: Simplifies organisation and management
Re-Usable: Allows for multiple uses, saving costs and resources
Cut to Length to Suit Required Bundle Diameters: Minimises waste by using only what is needed
Quick, Easy to Install: Streamlines the installation process, saving time
Applications
Ideal for use in IT and telecommunications for cable management
Suitable for home and office environments to organise wires and cables
Useful in industrial settings for bundling and securing components
Additional Information
Material: Nylon 66
Length: 10 m
Width: 15 mm
Colour: Red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Hook and Loop Cable Tie 10 m x 15mm, Blue Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 15mm, White Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Red Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Blue Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Green Polyamide 66
- FASTECH AG Cable Tie Red Polyamide
- Tesa 4651 04651-00565-00 Cloth Tape Red, Acrylic Coated Finish
- StarTech.com Black Hook and Loop Cable Tie, 0.5in x 0.1 ft
