StarTech.com Black Hook and Loop Cable Tie, 0.5in x 0.1 ft
- RS Stock No.:
- 847-659
- Mfr. Part No.:
- HKLP7505B
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€30.44
(exc. VAT)
€37.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.44 |
*price indicative
- RS Stock No.:
- 847-659
- Mfr. Part No.:
- HKLP7505B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 0.5in | |
| Product Type | Hook and Loop Cable Tie | |
| Length | 0.1ft | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1per case | |
| Trade Name | StarTech | |
| Material | Fabric | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 0.5in | ||
Product Type Hook and Loop Cable Tie | ||
Length 0.1ft | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1per case | ||
Trade Name StarTech | ||
Material Fabric | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
StarTech Hook and Loop Cable Tie, 0.1ft Length, 0.5in Width - HKLP7505B
This hook and loop cable tie is a reusable fabric fastener designed to organise and secure wiring in environments where moderate heat resistance is required. Supplied as a single item per case, it provides a simple method to bundle leads and cables while allowing repeated adjustment and removal. The product is finished in black and MADE from fabric to deliver a flexible hold without permanent fastening.
Features and Benefits:
• Withstands operating temperatures up to 80°C providing heat resilience
• Hook & loop closure enabling repeated opening and reattachment
• Fabric construction allowing gentle cable protection during use
• Manufactured in a Compact 0.1 ft length for tight cable runs
• 0.5 in width offering a stable grip across cable bundles
• Hook & loop closure enabling repeated opening and reattachment
• Fabric construction allowing gentle cable protection during use
• Manufactured in a Compact 0.1 ft length for tight cable runs
• 0.5 in width offering a stable grip across cable bundles
Applications
• Suitable for securing loom runs inside equipment cabinets
• Ideal for temporary cable management during maintenance
• Used with rack cabling where frequent reconfiguration occurs
• Can be used for organising leads in workshop toolboxes
• Suitable for bundling power and data cables in industrial settings
• Ideal for temporary cable management during maintenance
• Used with rack cabling where frequent reconfiguration occurs
• Can be used for organising leads in workshop toolboxes
• Suitable for bundling power and data cables in industrial settings
How is the item packaged for single purchases?
It is supplied as one unit per case, intended for individual use or small deployments.
What closure mechanism ensures repeatable fastening?
A hook and loop system provides a mechanical interlock that can be undone and reapplied many times.
What benefit does the fabric material provide over rigid ties?
The textile construction reduces abrasion risk to cable sheaths and permits slight flexing under strain.
How does the colour contribute in operational settings?
The black finish offers a discreet appearance and reduces visibility in low-light rack or cabinet installations.
Related links
- StarTech.com Black Hook & Loop Tape, 0.5in x 0 ft
- 3M Black Hook & Loop Cable Tie, 20mm x 10 m
- Panduit Hook and Loop Cable Tie PLT
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Red Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Blue Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 15mm, Red Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 15mm, Blue Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Green Polyamide 66
