Panduit Cable Tie Assemblies, Cable Tie, 679 mm x 7.9mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 301-835
- Distrelec Article No.:
- 155-02-984
- Mfr. Part No.:
- MLT8H-LP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€168.65
(exc. VAT)
€207.44
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €168.65 | €3.373 |
*price indicative
- RS Stock No.:
- 301-835
- Distrelec Article No.:
- 155-02-984
- Mfr. Part No.:
- MLT8H-LP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 679mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 7.9mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 450lb | |
| Series | MTL | |
| Maximum Operating Temperature | 140°C | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 203mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 679mm | ||
Product Type Cable Tie Assemblies | ||
Width 7.9mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 450lb | ||
Series MTL | ||
Maximum Operating Temperature 140°C | ||
Package Size 50 | ||
Maximum Bundle Diameter 203mm | ||
Standards/Approvals RoHS | ||
The Panduit Pan-Steel 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength. Fully rounded edges ensure worker and bundle safety.
Color Metallic
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 838 mm x 7.9mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 754 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16mm, Metallic 316 Stainless Steel
